• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Glass screen protector Samsung Galaxy Tab S6 Lite 1 pc(s) 00216360

Product type
Glass screen protector
Compatible with
Galaxy Tab S6 Lite
Suitable for
Tablet
Compatible with
Samsung
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama Glass screen protector

  • Hard protective glass (hardness 9H) combined with the flexible properties of a display protection film to protect against fingerprints, scratches and other damageEspecially durable and robust display protection made of hardened glassAbsorbs electrostatically, therefore no adhesive is necessary and can be removed without residueColor-fast playback on the display for brilliant colorsHigh-transparency ultra-clear material in HD quality for excellent brillianceAntistatic micro-fiber cloth for cleaning the sensitive displayOnly 0.33 mm thin, optical glass at 92% light transmissionScratch-resistant, thereby increasing the durability and value of the tablet
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy Tab S6 Lite

Suitable for

Tablet

Compatible with

Samsung

Suitable for

26,4 cm (10,4")

Content

1 pc(s)

Factory colour

Transparent

Width

250 mm

Dim

(W x H) 250 mm x 50 mm

Height

50 mm

Weight

36.10 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2619788 Hama Glass screen protector Samsung Galaxy Tab S6 Lite 1 pc(s) 00216360

User & Safety Instructions

User & Safety Instructions 2619788 Hama Glass screen protector Samsung Galaxy Tab S6 Lite 1 pc(s) 00216360

Description

Features

  • Colour: Transparent.
  • Color: Transparent
  • Product range: Tablet & eBook
  • Product line: Essential Line
  • Series: Premium Glass Crystal Clear
  • Design: Device-specific
  • Hardness: 9h
  • Material: Safety glass (hardened)
  • Protection class 9
  • Recommended application: Tablet
  • Tablet: Samsung Galaxy Tab S6 Lite 10.4

Scope of delivery

  • Display protection glass "Premium"
  • Cleaning cloth
  • Installation instructions

More interesting products

(*All information is plus legal VAT)