
Highlights & Details
Hama Hama 00220803, 48,3 cm (19""), 116,8 cm (46""), 25 kg, 200 x 200 mm, Schwarz TV wall mount
- Holder type: Rigid
- Supports VESA standards up to
- Suitable for displays sized (range): 116,8 cm (46")
- Load capacity (max.) 25 kg
Technical specifications
- Minimum screen size: 48.3 cm (19")
- Product type
TV wall mount
- Suitable for
116,8 cm (46")
- Suitable for
116,8 cm (46")
- Holder type
Rigid
- Max. load capacity
25 kg
No
200 x 200 mm
- Factory colour
Black
- Weight
0.00
- Add-on displays
1 Display(s)
- Cable length
0 cm
- Version
Cable
- Type A
HDMI plug
- Type B
HDMI plug
- Connection type
HDMI
- Supported monitors
1
- UKCA
yes
- Package weight
960 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820326 Hama Hama 00220803, 48,3 cm (19""), 116,8 cm (46""), 25 kg, 200 x 200 mm, Schwarz TV wall mount 116,8 cm (46") Rigid
Security datasheet
Security datasheet 3820326 Hama Hama 00220803, 48,3 cm (19""), 116,8 cm (46""), 25 kg, 200 x 200 mm, Schwarz TV wall mount 116,8 cm (46") Rigid
Description
Hama TV wall holder 220803 19-50z fixed 25kg distance from wall 2.5 cm
This text is machine translated.
Features
- General:
- Maximum weight capacity 25 kg
- Minimum screen size: 48.3 cm
- Maximum screen size: 116.8 cm
- Maximum VESA-bracket 200 x 200 mm
- Product color: Black
Scope of delivery
- - 1 TV wall mount
- - Mounting material including Fischer plugs
- - 1 Spirit-level
- - 1 installation instructions
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





