• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Adapter cable 3 m Black 00200719 twisted pairs HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Adapter cable
Connection type
USB-C® to HDMI-A
Cable version
HDMI High Speed
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200719 USB cable 3 m USB C HDMI type A (standard) black

  • 3 m.
  • USB C straight plug
  • HDMI type A (standard) straight plug
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2: HDMI type A (standard)
Product type

HDMI cable

Connection type

HDMI

Version

Adapter cable

Connection type

USB-C® to HDMI-A

HDMI version

HDMI 2.0

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

Cable length

3 m

Factory colour

Black

Cable features

twisted pairs

Cable use

Monitor

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Package weight

146 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819927 Hama HDMI Adapter cable 3 m Black 00200719 twisted pairs HDMI cable

Description

For perfect, high-resolution ultra-HD cinema quality 4096 x 2160 (4K) picture pixels
Double shielding for a good reduction of electromagnetic interferences
Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality

This text is machine translated.

Features

  • For connecting PC, laptop, MacBook, tablet, smartphone with monitor, TV or beamer, for transmitting digital audio, video data and signals
  • Twisted wire pairs with an outer sheath made of robust PVC material minimize the interference
  • Compatible with Thunderbolt-3/4 (flash)

Scope of delivery

  • - 1 video cables

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.