Hama 00200701 HDMI-cable 0.75 m HDMI type A (standard) black
0.75 m
HDMI type A (standard) straight plug
HDMI type A (standard) straight plug
18 Gbit/s
Audio Return Channel (ARC) HDMI Ethernet channel
Black
Technical specifications
Connection 1: HDMI type A (standard)
Connection 2: HDMI type A (standard)
Data transfer rate 18 Gbps
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connector version
straight
Cable length
0.75 m
Factory colour
Black
Cable use
TV/monitor
HDR support
Yes
HDMI Ethernet channel
yes
Quantity per pack
1 Stück(e)
Magnetically shielded
yes
Package weight
73 g
Audio Return Channel (ARC)
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820127 Hama HDMI Cable 0.75 m Black 00200701 HDMI cable
Description
HDMI™ cable for perfect, high-resolution ultra HD cinema quality 4096 x 2160 (4k) pixels HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures ARC for returning the audio signal without additional audio cable (ODT, RCA etc.) HEC supports network connections via HDMI™ for reduced cabling overhead Double shielding for a good reduction of electromagnetic interferences Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions Optimised kink protection thanks to flexible materials prevents cable breakage High-quality materials and workmanship guarantee excellent transmission quality
This text is machine translated.
Features
For connecting PC, laptop, game console with monitor, TV or projector, for transferring digital audio, video data and signals
Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
Ideal for gaming monitors with high refresh rate (Hz)
Scope of delivery
1 High Speed HDMI™ cable
Hints
Ultra HD cinema feeling on your smartphone, tablet and laptop is available with this HDMI™ cable: Crisp contrasts, brilliant, rich colors. The intense mid-run instead of just-Thereby feeling also works best with gaming monitors.
Description
HDMI™ cable for perfect, high-resolution ultra HD cinema quality 4096 x 2160 (4k) pixels HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures ARC for returning the audio signal without additional audio cable (ODT, RCA etc.) HEC supports network connections via HDMI™ for reduced cabling overhead Double shielding for a good reduction of electromagnetic interferences Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions Optimised kink protection thanks to flexible materials prevents cable breakage High-quality materials and workmanship guarantee excellent transmission quality
This text is machine translated.
Features
For connecting PC, laptop, game console with monitor, TV or projector, for transferring digital audio, video data and signals
Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
Ideal for gaming monitors with high refresh rate (Hz)
Scope of delivery
1 High Speed HDMI™ cable
Hints
Ultra HD cinema feeling on your smartphone, tablet and laptop is available with this HDMI™ cable: Crisp contrasts, brilliant, rich colors. The intense mid-run instead of just-Thereby feeling also works best with gaming monitors.