• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable 1.5 m Black 00200705 HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Cable length
1.5 m
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200705 HDMI-cable 1.5 m HDMI type A (standard) black

  • 1.5 m
  • HDMI type A (standard) straight plug
  • HDMI type A (standard) straight plug
  • 18 Gbit/s
  • Audio Return Channel (ARC) HDMI Ethernet channel
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Data transfer rate 18 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connector version

straight

Cable length

1.5 m

Factory colour

Black

Cable use

TV/monitor

HDMI Ethernet channel

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Package weight

126 g

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820128 Hama HDMI Cable 1.5 m Black 00200705 HDMI cable

Description

HD was yesterday, today there is Ultra-HD: Four times as sharp thanks to 8 million pixels. The 4K HDMI™ cable brings you crisp, cinematic images to your home, including 3D.

HDMI™ cable for perfect, high-resolution ultra HD cinema quality 4096 x 2160 (4k) pixels
HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures
ARC for returning the audio signal without additional audio cable (ODT, RCA etc.)
HEC supports network connections via HDMI™ for reduced cabling overhead
Double shielding for a good reduction of electromagnetic interferences
Slim plug is particularly suitable for mobile and flat devices or with cramped space conditions
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality

This text is machine translated.

Features

  • For connecting PC, laptop, tablet, camera, games console to monitor, TV or beamer, for transmitting digital audio, video data and signals
  • Twisted pairs of data with an outer sheath made of robust PVC material minimize interference
  • Ideal for gaming monitors with high refresh rate (Hz)
  • 3-in-1: HDMI™ connector + Mini-HDMI™ (Type-C)+ Micro-HDMI™ (Type-D)

Scope of delivery

  • 1 High Speed HDMI™ cable
  • 1 Mini-HDMI™ Adapter
  • 1 Micro-HDMI™ adapters

Hints

HD was yesterday, today there is Ultra-HD: Four times as sharp thanks to 8 million pixels. The 4K HDMI™ cable delivers crisp, cinema-quality images even in 3D at home.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.