• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable 1.5 m Black 00200930 HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Cable length
1.5 m
Connector version
straight
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00200930 HDMI-cable 1.5 m HDMI type A (standard) black

  • 1.5 m
  • HDMI type A (standard) straight plug
  • HDMI type A (standard) straight plug
  • 10.2 Gbit/s
  • Audio return channel (ARC)
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Data transfer rate 10.2 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connector version

straight

Cable length

1.5 m

Factory colour

Black

Cable use

TV/monitor

Quantity per pack

1 Stück(e)

Package weight

73 g

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820129 Hama HDMI Cable 1.5 m Black 00200930 HDMI cable

Description

High-speed transmission of digital audio and video data between e.g. Blu-ray player, satellite receiver and television. Transmission of all digital video, audio and copy protection data and signals High speed transmission of up to 10.2 Gbit/s for all image and sound standards With integrated audio return channel (ARC)

This text is machine translated.

Features

  • High-speed transmission of digital audio and video data between e.g. Blu-ray player, satellite receiver and television
  • Transmission of all digital video, audio and copy protection data and signals
  • High speed transmission of up to 10.2 Gbit/s for all image and sound standards
  • Built-in audio return channel (ARC)

Scope of delivery

  • 1 High Speed HDMI™ cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.