• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug 1.5 m Black 00205002 gold plated connectors HDMI cable

Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205002 HDMI-cable 1.5 m HDMI type A (standard) black

  • 1.5 m
  • HDMI type A (standard) straight plug
  • HDMI type A (standard) straight plug
  • 10.2 Gbit/s
  • Audio Return Channel (ARC) HDMI Ethernet channel
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
  • Data transfer rate 10.2 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

1920 x 1080 Pixel

Transfer rate (max.)

10.2 GBit/s

Cable length

1.5 m

Factory colour

Black

Cable features

gold plated connectors

Cable use

TV/monitor

Shielding

Full shielding

HDMI Ethernet channel

yes

Magnetically shielded

yes

Bandwidth

340 MHz

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820132 Hama HDMI Cable HDMI-A plug 1.5 m Black 00205002 gold plated connectors HDMI cable

Description

High-speed transmission of digital audio and video data between e.g. Blu-ray player, satellite receiver and television. Transmission of all digital video, audio and copy protection data and signals Gold-plated plug contacts for secure signal transmission through low transition resistances For perfect, high-resolution Full-HD quality (1920 x 1080 pixels). Colour Space: 30/36/48 Bit Transmission of audio data 8PCM, Dolby Digital, DTS, MPEG, DVD Audio, SACD, Dolby Digital Plus, True HD, DTS-HD. Network functionality through integrated Internet/Ethernet channel (HEC); network 100 MB/s. With integrated audio return channel (ARC). Transmission of the player type via ACE (automatic content enhancement). HDMI™ Consumer Electronics Control (CEC) support. High speed transmission of up to 10.2 Gbit/s for all image and sound standards

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Entry line, quality: Entry, connection: HDMI™-plug, 340 MHz bandwidth, 10.2 Gbps data transfer rate, Max. Resolution: 1080 p, shielding structure: Fully shielded, technology: Audio return channel (ARC)/ HEC (HDMI™ Ethernet Channel), special feature: Gold-plated, filter: None, version: High speed with Ethernet, additional functions: 3D-transmission, HDTV-compatible, length: 1.5 m.

Scope of delivery

  • 1 High Speed HDMI™ cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.