• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug 1.5 m Black 00205015 gold plated connectors HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-Mini-C
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205015 HDMI-cable 1.5 m HDMI type A (standard) HDMI type C (mini) black

  • 1.5 m
  • HDMI type A (standard) straight plug
  • HDMI type C (mini) straight plug
  • 18 Gbit/s
  • DTS, DTS-HD, Dolby Digital, Dolby Digital Plus, Dolby TrueHD
  • 3D HDMI Ethernet channel
  • Black

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI Type C (Mini)
  • Data transfer rate 18 Gbps
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-Mini-C

Connections

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

4096 x 2160 Pixel

Transfer rate (max.)

18 GBit/s

Cable length

1.5 m

Factory colour

Black

Cable features

gold plated connectors

Cable use

Camera

Shielding

Full shielding

HDR support

Yes

UKCA

yes

HDMI Ethernet channel

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Bandwidth

600 MHz

3D

yes

Package weight

111 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820138 Hama HDMI Cable HDMI-A plug 1.5 m Black 00205015 gold plated connectors HDMI cable

Description

For high-speed transmission of digital audio and video data between, for example, a digital camera and TV. HDMI™ cable for perfect, high-resolution ultra HD cinema quality 4096 x 2160 (4k) pixels. HDR optimizes the display of contrast, color depth, brightness and sharpness for lively pictures. High-quality materials as well as shielded cables ensure excellent, interference-free picture and sound quality. Optimised kink protection thanks to flexible materials prevents cable breakage. Gold-plated plug with low transition resistance for a secure signal transmission Integrated channel for transmitting network data at up to 100 Mbit/s. 3D transmission with extended bandwidth. High speed transmission of up to 18 Gbit/s for all image and sound standards starting from a bandwidth of 600 MHz. Image resolution 3840 x 2160 - 24 Hz/25 Hz/30 Hz/50 Hz/60 Hz, 4096 x 2160 - 24 Hz. Colour Space: 30/36/48 Bit Transmission of audio data 8PCM, Dolby Digital, DTS, MPEG, DVD Audio, SACD, Dolby Digital Plus, True HD, DTS-HD. Transmission of the player type via ACE (automatic content enhancement). HDMI™ Consumer Electronics Control (CEC) support

This text is machine translated.

Features

  • Colour: Black, color: Black, product line: Essential Line, quality: Essential, connection: HDMI™-plug, Mini HDMI™ connector, 600 MHz bandwidth, 18 Gbps data transfer rate, 60 Hz refresh rate, Max. Resolution: 4k (4096 x 2160), Screen mounting: Fully shielded, Technology: HDR/ HEC (HDMI™ Ethernet Channel), Special feature: Gold-plated, Filter: None, Version: High speed with Ethernet, Additional functions: 3D-transmission, HDTV-compatible, Length: 1.5 m.

Scope of delivery

  • 1 High Speed HDMI™ cable

Hints

View the pictures of the digital camera in pin-sharp quality on the large TV-screen? It works best with this HDMI™ cable with mini-plug: For family photo shows or to make a selection of the pictures with the help of Ultra HD quality.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.