• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama HDMI Cable HDMI-A plug 1 m Black, Grey 00205238 eARC HDMI cable

1/5
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00205238 HDMI cable 1 m HDMI Type A (standard) black, gray

  • 1 m).
  • HDMI type A (standard) straight plug
  • HDMI type A (standard) straight plug
  • 48 Gbit/s
  • 3D Audio Return Channel (ARC) HDMI Ethernet channel
  • Black/Grey

Technical specifications

  • Connection 1: HDMI type A (standard)
  • Connection 2: HDMI type A (standard)
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

straight

Cable version

HDMI Ultra High Speed + Ethernet

Video resolution

7680 x 4320 Pixel

Transfer rate (max.)

48 GBit/s

Cable length

1 m

Factory colour

Black

Grey

Cable features

eARC

Cable use

AV

Copper

Shielding

Full shielding

HDR support

Yes

Transfer rate

48 Gbit/s

HDMI Ethernet channel

yes

Quantity per pack

1 Stück(e)

Magnetically shielded

yes

Bandwidth

1200 MHz

3D

yes

Package weight

140 g

Audio Return Channel (ARC)

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820378 Hama HDMI Cable HDMI-A plug 1 m Black, Grey 00205238 eARC HDMI cable

Description

Ahead of the future! They got an 8K-TV - the cable is also included in the package. With our 8K cable you enjoy the sharp advantages of this resolution: Smooth image transmission without stuttering, rich in contrast and color - especially for contents with high speed ACTION.

- High-tech cable jacket reinforced with aramide fibers: Particularly robust, heat-resistant and durable
- For perfect, high-resolution ultra-HD cinema quality 7680 x 4320 (8K) pixels
- 8K @ 60 Hz/4K @ 120Hz for lag-free gaming
- Dynamic HDR allows each image to be reproduced with its individual peak values for depth, sharpness, brightness, contrast and extended color space
- HEC supports network connections via HDMI™ for reduced cabling overhead
- EARC supports the most advanced audio formats without the need for additional audio cables
- High-quality materials and shielded cables ensure excellent, trouble-free picture and sound quality
- Premium quality in workmanship and performance
- Robust metal connector with best shielding guarantees reliable signal transmission
- Optimized anti-kink protection due to flexible materials prevents cable breakage
Gold-plated plug with low transition resistance for a secure signal transmission
- Copper inner conductor for best transmission characteristics

This text is machine translated.

Features

  • For ultra high-speed transmission of digital audio and video data between, for example, gaming console, Blu-ray player, SAT receiver and television

Scope of delivery

  • 1 Ultra High Speed HDMI™ cable

Hints

Ahead of the future! They have enjoyed an 8K-TV also included the cable. With our 8K cable you enjoy the sharp advantages of this resolution: Smooth image transmission without stuttering, rich in contrast and color particularly for contents with high speed ACTION.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.