User & Safety Instructions 3820025 Hama In-ear headphones Beige
Description
Extra small Fit-In-ear earphones made of silicone fit perfectly to each ear canal, thus the Unizzes ear pads in the mini-format ensure pleasant wearing comfort and a secure hold. Lighter than a pen: Weighing just 10 grams, the in-EAR headset is comfortable to wear - even over a long period of time. The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance. Supports the remote function for music control with play/pause/track forward/track back. Control the main functions of your Smartphone without taking the device in your hand. Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music. Easy-to-use voice control: Supports the existing Siri and Google Assistant voice control unit. Kink protection between the earphone and cable prevents cable breakage and thus increases the lifespan. Flexible headphone silicone case: Hardly noticeable when worn, so that even when lying down, nothing presses in the ear. Scratch-resistant, durable silicone casing (earphone and plug). Easy cleaning. No batteries or rechargeable batteries - the headphone is always ready to use. No WLAN or Bluetooth required
This text is machine translated.
Features
Extra small Fit-In-ear earphones made of silicon fit perfectly to each ear canal, thus the Unisize-ear pads guarantees pleasant wearing comfort and a firm hold in the mini-format
Flexible headphone-silicone casing: Hardly noticeable when carrying, so that even when lying down, nothing presses in the ear
Scratch-resistant, durable silicone casing (earphone and plug)
Easy cleaning
No batteries or rechargeable batteries - the headphone is always ready to use
No WLAN or Bluetooth required
Scope of delivery
1 Headphones "Calm"
1 operating instructions
Description
Extra small Fit-In-ear earphones made of silicone fit perfectly to each ear canal, thus the Unizzes ear pads in the mini-format ensure pleasant wearing comfort and a secure hold. Lighter than a pen: Weighing just 10 grams, the in-EAR headset is comfortable to wear - even over a long period of time. The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance. Supports the remote function for music control with play/pause/track forward/track back. Control the main functions of your Smartphone without taking the device in your hand. Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music. Easy-to-use voice control: Supports the existing Siri and Google Assistant voice control unit. Kink protection between the earphone and cable prevents cable breakage and thus increases the lifespan. Flexible headphone silicone case: Hardly noticeable when worn, so that even when lying down, nothing presses in the ear. Scratch-resistant, durable silicone casing (earphone and plug). Easy cleaning. No batteries or rechargeable batteries - the headphone is always ready to use. No WLAN or Bluetooth required
This text is machine translated.
Features
Extra small Fit-In-ear earphones made of silicon fit perfectly to each ear canal, thus the Unisize-ear pads guarantees pleasant wearing comfort and a firm hold in the mini-format
Flexible headphone-silicone casing: Hardly noticeable when carrying, so that even when lying down, nothing presses in the ear
Scratch-resistant, durable silicone casing (earphone and plug)
Easy cleaning
No batteries or rechargeable batteries - the headphone is always ready to use