• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama In-ear headphones Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama In-ear headphones

  • Black calls/music in the ear headphone
  • Cable connected 3.5 mm connection
  • In the ear earphones 20 - 20000 Hz 16 Ohm 96 dB
  • Microphone type: In-line -42 dB 2200 Ohm

Technical specifications

  • Product type: Headphones
  • Recommended use: Calls/music
Product type

In-ear headphones

Frequency range

20 - 20.000 Hz

Impedance

16 Ω

Sound pressure

96 dB

Factory colour

Black

Weight

10 g

Sensitivity (microphone)

-42 dB

Cable length

1.2 m

Cable colour

Black

USB-C charging port

no

Material (details)

Plastic

Transfer type

Corded

UKCA

yes

3.5 mm connector

yes

Quantity

1

Microphone frequency

20 - 16000 Hz

Microphone input impedance

2200 Ohm

Works with the Google Assistant

yes

Noise canceling

yes

Package weight

48 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820017 Hama In-ear headphones Black

Description

Extra small Fit-In-ear earphones made of silicone fit perfectly to each ear canal, thus the Unizzes ear pads in the mini-format ensure pleasant wearing comfort and a secure hold. Lighter than a pen: Weighing just 10 grams, the in-EAR headset is comfortable to wear - even over a long period of time. The outstanding fit reduces unwanted external noise, so that you can enjoy your music without any disturbance. Supports the remote function for music control with play/pause/track forward/track back. Control the main functions of your Smartphone without taking the device in your hand. Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music. Supports the existing Google Assistant voice wizard. Kink protection between the earphone and cable prevents cable breakage and thus increases the lifespan. The gold-plated plug coating offers a secure signal transmission for a better audio quality. Flexible headphone silicone case: Hardly noticeable when worn, so that even when lying down, nothing presses in the ear. Scratch-resistant, durable silicone casing (earphone and plug). Easy cleaning. No batteries or rechargeable batteries - the headphone is always ready to use. No WLAN or Bluetooth required

This text is machine translated.

Features

  • Colour: Black, color: Black, connection: 3.5-mm jack plug, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 2200 Hz - 16 kHz, impedance headphones: 16 Ω, impedance microphone: 20 ≥, WBCV: Ω 75mV, design: Stereo, design: In-EAR, sensitivity headphones: 3 dB +/- 3 dB, sensitivity microphone: -42 dB +/- 96 dB, material: Plastic, microphone position: cable microphone, directional characteristic Microphone: Omni-directional, additional functions: call accept button, Diameter Speaker: 6 mm, Weight: 10 g, Cable length: 1.2 m, Recommended application: Mobile Music/Travel/Smartphone

Scope of delivery

  • 1 Headphones "Relax"
  • 1 operating instructions