
Highlights & Details
Hama In-ear headphones
- Orange calls/music in ear headphones
- True Wireless Stereo (TBW) Bluetooth 5.3 10 m
- In-ear earphones
- Microphone type: Built-in
- Integrated battery
Technical specifications
- Product type: Headphones
- Recommended use: Calls/music
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2,480 GHz
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Charging case
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB-C®
10 m
- Max. battery life
20 h
- Factory colour
Orange
- Weight
35 g
- Charging capacity (min.)
2 W
- Charging capacity (max.)
2 W
- Bluetooth
5.3
- Max. talk time
5 h
- Cable length
0 mm
- Headphones model
Freedom Light II
- Suitable for
Smartphone
- Talk time
3 h
- Standby max.
150 h
- Earphone type
In-ear
- Bluetooth
Yes
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- USB-C charging port
yes
- UKCA
yes
- Suitable for outdoor use
yes
- Quantity
1
- Suitable for indoor use
yes
- Charging case
yes
- Works with the Google Assistant
yes
- Continuous audio playback time (with charging case)
20 h
- Talk time (with charging case)
12 h
- Works with Apple Siri
yes
- Auto-connect
yes
- Package weight
82 g
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3820000 Hama In-ear headphones Bluetooth® (1075101) Stereo Orange Charging case Mobile phone
User & Safety Instructions
User & Safety Instructions 3820000 Hama In-ear headphones Bluetooth® (1075101) Stereo Orange Charging case Mobile phone
Conformity certificate
Conformity certificate 3820000 Hama In-ear headphones Bluetooth® (1075101) Stereo Orange Charging case Mobile phone
Security datasheet
Security datasheet 3820000 Hama In-ear headphones Bluetooth® (1075101) Stereo Orange Charging case Mobile phone
Description
True Wireless headphones
Reduced to the only important: Comfortable earbuds without any cable clutter for yet more freedom
Automatic switch-on & pairing
Without too much music: When you remove the headphones from the charger box, both headphones activate automatically and connect with each other and with the mobile phone
Touch control
Touch control: The touch sensor allows intuitive operation
Direct access to Siri and Google Assistant
Supports existing Siri and Google assistant voice wizards: Bluetooth pairing and touch control enable direct access - without having to hold your smartphone
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
FSC-certified
This text is machine translated.
Features
- True Wireless Headset for comfortable calling at work, in the car or while traveling
- Smartphone function can be controlled through touch-control (e.g. accept/make/reject/redial).
- Music control functions (Play/Pause)
- Volume can be controlled using voice-controlled speakers
- With charging box: With this the headset can be recharged up to 3 times during drive
- Charging box is charged via USB-C connection
- Music time/talk time: 5h/3h with fully charged headset, 20h/12h with mobile docking station
Scope of delivery
- 1 Bluetooth-Headphone "Freedom Light II"
- 1 charging box
- 1 operating instructions
- 1 Safety instructions
Hints
System requirements
- Bluetooth-enabled device
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones




