
1/3
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Internet desk radio
DAB+
FM
Internet
Bluetooth
Incl. remote control
30
(W x H x D) 235 x 125 x 80 mm
Headphone jack (3.5 mm)
Audio stereo (3.5 mm jack)
mains-powered
PSU (included)
Black
235 mm
125 mm
80 mm
855.00 g
No
5.0
Yes
Plastic
100 - 240 V
Yes
yes
yes
3 W
yes
no
no
yes
User & Safety Instructions 3436655 Hama Internet desk radio DAB+, FM, Internet Bluetooth Incl. remote control Black