All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Multimedia & Phones
Photo & Video
Photo & Video Accessories
Outdoor, Sports & Action Camera Accessories
Hama Kamera-Adapter für GoPro Tripod mount 1/4" receptacle
1/4
EAN:
4007249043542
Part number:
00004354
Item no:
1304235
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Description
Scope of delivery
Technical specifications
Show items with the same values
Product type
Tripod mount 1/4" receptacle
Compatible with (details)
Camera adapter for GoPro an1/4" tripod connection
Description
With this adapter you can all GoPro action cams at the stands with 1/4" tripod connection.
This text is machine translated.
Features
Thread: 1/4" (DN: 8), 13.5 mm
Colour: Black
Suitable for: Photo/Video.
Scope of delivery
Camera adapter.
Related products can be found here
MicroSD Cards
Metal Detectors
Universal Battery Chargers
Monitor Cables
Earphones
Cargo Securing
Power banks
Camera Chargers
Mobile Phone Sleeves
Camera Rechargeables
USB Cables
Action Cams
LED Light Bulbs
Torches
Description
With this adapter you can all GoPro action cams at the stands with 1/4" tripod connection.
This text is machine translated.
Features
Thread: 1/4" (DN: 8), 13.5 mm
Colour: Black
Suitable for: Photo/Video.
Scope of delivery
Camera adapter.
What kind of Outdoor, Sports & Action Camera Accessories are you looking for?
GoPro accessories