
Highlights & Details
Hama 00200018 charger for mobile phones Laptop, power bank, Smartphone, Tablets Black Cigarette lighter Car
- / 3.25 A
- 65.00 W Power
- Used at: Car
- Input voltage range 12 - 24 V
- Suited for notebooks from
Technical specifications
- Charging type: Auto
- Acer/ Apple/ Asus/ Dell/ Dynabook/ Fujitsu/ Google/ HP/ Samsung/ Lenovo/ MSI/ Medion/ VAIO/ Nintendo/ Packard Bell/ HUAWEI/ TrekStor/ Microsoft
- Product type
Laptop PSU
- Type
00200018
- Output
USB-C® plug
- Connections
USB-C coupling/socket. USB-type-A coupling/socket
65.00 W
- Input voltage
12 V
- Input voltage
12 - 24 V
- Output voltage
20 V
- Output current (max.) - rounded
3.25 A
- Max. output current
3.25 A
- Dim
(L x W x H) 4.8 cm x 79 mm x 28 mm
- Length
4.8 cm
- Width
79 mm
- Height
28 mm
- Weight
95.00 g
- Factory colour
Black
- Used at
Car
- PSU features
USB Power Delivery (USB-PD)
- Cable length
1.5 m
- Cable length
1.5 m
- Depth
48 mm
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
- Number of outputs
2 Ausgänge
- Quantity per pack
1 Stück(e)
- Minimum output voltage
5 V
- Maximum output voltage
20 V
- USB Type-C ports quantity
1
- Manual
yes
- Package weight
179 g
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820259 Hama Laptop PSU 65.00 W 20 V 3.25 A USB Power Delivery (USB-PD)
Description
Top quality.
High quality workmanship, performance and safety
Efficient and optimized charging
Integrated IC detects the connected device automatically for efficient and optimized charging
Battery-gentle charging
Optimised charging process saves battery power and extends the service life
USB-C connector: Symmetrical
Convenient and fast connection thanks to both-sided USB-C connector
Car adapter 12 - 24 V
12/24 V car adapter for power supply in cars, HGVs and mobile homes
Hook-and-loop cable ties
Enables cable management via hook-and-loop cable ties
USB Power socket
USB Power socket supplies power to other USB devices
LED function display
LED-function display provides information about the device status
This text is machine translated.
Features
- Mobile power supply for laptops and tablets in cars
- Ideal suitable for all devices that are charged via USB, e.g. laptop, tablet, smartphone, Power pack, Console
- Also for Apple MacBook, Samsung Galaxy, Nintendo switch
- USB Power delivery is also known as "USB PD"
- Compatible with Thunderbolt-3/4 (flash)
Scope of delivery
- 1 Universal-USB-C car laptop power supply
- 1 USB-C cable, 1.5 m
- 1 operating instructions
What kind of Laptop Power Supply Units are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




