• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mini 1/4" Working height=7 - 10 cm Black For smartphones and GoPro

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Flexi M Mini tripod

  • For wobble-free images and stability on uneven surfaces
  • Compact mini tripod with flexible legs
  • Can be used as table stand for all compact cameras with tripod thread 1/4 inch (6.4 mm)
  • With clip for attaching to camera bag, trouser belt or shirt pocket etc.
  • This text is machine translated.

Technical specifications

Product type

Mini

Factory colour

Black

Operating height (max.)

10 cm

Material

Metal

Features

For smartphones and GoPro

Weight

44.00 g

Mount type

1/4"

Working height (min.)

7 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2348895 Hama Mini 1/4" Working height=7 - 10 cm Black For smartphones and GoPro

User & Safety Instructions

User & Safety Instructions 2348895 Hama Mini 1/4" Working height=7 - 10 cm Black For smartphones and GoPro

Description

Scope of delivery

  • Hama Flexi M Mini tripod

More interesting products

(*All information is plus legal VAT)