• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Mouse pad Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mouse pad ergo mini, black

  • Ergonomic wrist rest provides for comfort and stability
  • Optimum deformation and backsuspension for more ergonomics at the workplace
  • Pleasant padding features
  • Durable material surface
  • Can be used with all common mouse types
  • Specially designed rubberized bottom to prevent slipping of the mouse pad

Technical specifications

Product type

Mouse pad

Width

200 mm

Height

21 mm

Depth

230 mm

Factory colour

Black

Dim

(W x H x D) 200 x 21 x 230 mm

Content

1 pc(s)

Wireless charging

No

Material

Polyurethane

Elastomer

Compound styrene nitrile and natural rubber

Keyboard layout

German, QWERTZ

Suitable for (input devices)

Right-handers

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3220203 Hama Mouse pad Black

User & Safety Instructions

User & Safety Instructions 3220203 Hama Mouse pad Black

Description

For more comfortable and relaxed working
Memory Foam fits optimally to the wrist during use and thus prevents pain in the wrist.

This text is machine translated.

What kind of Mouse Pads are you looking for?

More interesting products

(*All information is plus legal VAT)