
Highlights & Details
Hama On-ear headphones
- Black, yellow sport earphones
- True Wireless Stereo (TBW) Bluetooth 5.0 10 m
- In ear 32 Ohm 106 dB
- Microphone type: Built-in -42 dB 300 Ohm
- Integrated battery
- This text is machine translated.
Technical specifications
- Product type: Headphones
- Transmission technology: True Wireless Stereo (TBW)
- Product type
On-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Ear clip
- Audio channels
Stereo
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
- Impedance
32 Ω
- Sound pressure
106 dB
10 m
- Power supply
USB (cable included)
- Max. battery life
7 h
- Factory colour
Black
- Weight
117 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
3 W
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Max. talk time
7 h
- Headphones model
Spirit Athletics
- Width
100 mm
- Height
50 mm
- Depth
200 mm
- Talk time
5 h
- Standby max.
60 h
- Earphone type
In-ear
- Bluetooth
Yes
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Charging case weight
117 g
- Standby time
60 h
- Charging time
120 min
- Microphone input impedance
300 Ohm
- Frequency response (music mode)
20 - 20000 Hz
- Package weight
250 g
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3819995 Hama On-ear headphones Bluetooth® (1075101) Stereo Black Ear clip Sports
User & Safety Instructions
User & Safety Instructions 3819995 Hama On-ear headphones Bluetooth® (1075101) Stereo Black Ear clip Sports
Security datasheet
Security datasheet 3819995 Hama On-ear headphones Bluetooth® (1075101) Stereo Black Ear clip Sports
Description
Features
- Colour: Black, color tone: Yellow/black, series: Spirit, Bluetooth class: Class 2, Bluetooth version: 5.0, frequency band: 2402-2480MHz, frequency range headphones: 20 Hz - 20 kHz, frequency range microphone: 0.3 Hz - 10 kHz, impedance headphones: 32 Ω, impedance microphone: 100 Ω, transmission distance: 10 m, design: Stereo, design: EAR-buds/ear clip, sensitivity headphones: 106 dB +/- 3 dB, sensitivity of microphone: -42 dB +/- 1 dB, charging frequency: 4 x, max. Talk time 5 h, Max Music time:7 h, Max Standby: 60 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omni-directional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3/AVRCP V1.6/HFP V1.7/HSP V1.2, additional functions: Finger-touch sensor/QuickPair/call accept button/voice control/True Wireless, diameter loudspeaker: 10 mm, weight: 117 g, average. Charging time in hours: 2 h, Charging type: USB-C socket, Recommended use: Sport, Necessary high power supply unit: 3.0 W, Required minimum power supply: 3.0 W, adapter in delivery: No, USB PD: No.
Scope of delivery
- 1 Bluetooth headphones "Spirit Athletics"
- 1 charging box
- 1 Pair Silicon ear pad (M)
- 1 Carabines
- 1 quick instructions
- 1 Safety Instructions
Hints
System requirements
- Bluetooth-enabled device
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





