
Highlights & Details
Hama On-ear headphones
- White, yellow sports ear-bracket headphones
- Bluetooth 5.0 true wireless stereo (TBW
- In the ear in monitors 20 - 20000 Hz 32 Ohm 106 dB
- Microphone type: Built-in -42 dB 300 Ohm
- Integrated battery
Technical specifications
- Product type: Headphones
- Transmission technology: True Wireless Stereo (TBW)
- 2,402 - 2,480 GHz
- Product type
On-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Ear clip
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
USB
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
106 dB
10 m
- Max. battery life
7 h
- Factory colour
White
Yellow
- Weight
117 g
- Charging capacity (min.)
3 W
- Charging capacity (max.)
3 W
- Bluetooth
5.0
- Sensitivity (microphone)
-42 dB
- Max. talk time
7 h
- Headphones model
Spirit Athletics
- Suitable for
Smartphone
- Width
100 mm
- Height
100 mm
- Depth
200 mm
- Talk time
5 h
- Standby max.
60 h
- Earphone type
In-ear
- Bluetooth
Yes
IPX5
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
- Battery recharge time
2 h
- Quantity
1
- Microphone frequency
100 - 10000 Hz
- Standby time
60 h
- Safety sheet
yes
- Microphone input impedance
300 Ohm
- Charging case
yes
- Works with the Google Assistant
yes
- Works with Apple Siri
yes
- Package weight
250 g
- Battery operated
yes
Documents & Downloads
Datasheet
Datasheet 3819996 Hama On-ear headphones Bluetooth® (1075101) Stereo White, Yellow Ear clip Sports
User & Safety Instructions
User & Safety Instructions 3819996 Hama On-ear headphones Bluetooth® (1075101) Stereo White, Yellow Ear clip Sports
Security datasheet
Security datasheet 3819996 Hama On-ear headphones Bluetooth® (1075101) Stereo White, Yellow Ear clip Sports
Description
"Spirit Athletics" Bluetooth headphones: Beat it!
It doesn't have to be the victory of the Tour de France or the preparation for the 24-hour long-term downhill competition – sport in every form is healthy, keeps you fit and has a positive impact on the worst mood. In addition, the effect of your favorite music on your endurance sports performance has been scientifically proven. All the same, it is ideal when your musical motivation boost is pumped directly through the ear cup into the thigh through a perfectly fitting Bluetooth headset. Hama has the solution for this: The Spirit Athletics Bluetooth headphones, which even does not disturb or slap during training sessions. On the pitch, finished, play!
Wireless and seamless music enjoyment
Cables interfere with every movement – therefore the invention of Bluetooth headphones is probably one of the most important milestones in musical sports history. The true wireless headphones offer the latest Bluetooth connection for 35 hours of music enjoyment including touch control for intuitive operation using integrated touch control. Through the likewise installed microphone you can switchover in "Spirit Athletics" Bluetooth headphones quickly between your favorite track and favorite call and have direct access to Siri and Google Assistant. Control the volume easily with the voice assistant so that the music always perfectly matches the ambient noise while traveling. The design and shape of the ear cushions automatically reduce ambient noise.
Competitions can be lost, good sound can never be lost
In sports with musical support, some factors are decisive for fun and performance: The favorite track, the favorite helmet, the favorite music. So that they can work undisturbed at any time, the Bluetooth headphones offer full freedom of movement with very Hohem wearing comfort. The wireless in-EAR headphones are best held in the ear by the very flexible retaining bracket and do not lose their hold even during fast changes of movement or during long sport units. So you can concentrate optimally on the sport, without worrying about the seat of your wireless headphone – sing along your favorite track loudly, while you pedal strongly on the steep forest distance.
Resistant to all influences
You just wanted to swing on the mountain bike, but a rain front announces itself? At least your "Spirit Athletics" Bluetooth headphones don't know any excuses for letting the sports program fail, even in the heavy rain. With the IPX5 certification, your new musical companions are well equipped against water jets from all corners. This also applies to funny moments or dirt flying around when jumping over the muddy pit – the Bluetooth headphones can simply be washed under the tap after use. Her music no longer knows excuses and is therefore a real threat to the inner pig dog.
Extremely light, extremely compact and still full of boost
The wireless headphones of the "Spirit Athletics"-series are the ideal companion for every moment of day, not only for the sporting leisure-bike round: The compact design allows them to be stowed in any trouser or jacket pocket. Thus you always have your music ready with only one grip - also with the family meal with the mother-in-law or in the morning crowds at the railway station. With up to nine hours of pure music time or six hours of talk time, the journey may take longer from time to time.
Great sound. Excellent handling.
With the flexible but still strong ear clamps made of silicone you can secure a firm hold of your headphones – without pressing or pulling. Thus each ear has its true joy in sitting and sound of the ear phone, which is naturally usable also separately. With only one grip at your ear you can control music, calls and redial via touch control - the perfect usability, if you want to connect your sports unit with the telephone call. The controlling of volume and other commands is also possible via the voice control. The charging case suitable for the headphones can be closed by zipper and has a small storage compartment inside e.g. for the gym chip - hanging loop and carbine at the bag provides for an optimal and safe storage of the headphones while traveling.
Perfect sport Bluetooth headphones for everyday use
A Bluetooth-enabled device is the only prerequisite for ultimate music enjoyment. Otherwise, the charging box lets you charge the Bluetooth headphones up to four times while traveling - thanks to the battery even without an external power supply. The portable - and also washable - charging box is equipped with a USB-C connection and can be charged with full Power - so that you neither the music nor the voice mail query goes through your fingers when traveling.
Completely cableless
Bluetooth at its best: Maximum freedom of movement, since both the earphones are not connected by a cable
Flexible ear piece
The ergonomic ear hook fits perfectly to your ears and provides a secure, stable hold - even while moving
Splash-protection according to IPX5
All-round protection against spray and water as per IPX5 for protection from moisture and dirt
Sweat-resistant
With this earphone and its sweat-resistant materials, you can really stand out for your favorite music
Touch control
Touch control: The touch sensor allows intuitive operation
Built-in microphone
Thanks to the integrated microphone you can easily switch between music playback and call acceptance. Thus you will not miss any call while listening to music
Direct access to Siri and Google Assistant
Supports the existing Siri and Google Assistant voice control unit
35 hours music enjoyment
Enjoy your favorite songs for a long time: Extremely long battery life of the headphones with about 1.5 days of playtime
This text is machine translated.
Features
- Extremely light true wireless headphones with ear clips, Ideal for sport thanks to perfect fit and wireless music enjoyment while running, climbing or fitness
- Compact design that fits in every coat pocket or trouser pocket – Ideal while traveling
- Convenient carabiner for the case with integrated hanger – easy attachment to backpack, sports case, etc.
- Touch-Control enables easy control of the music playback (play/pause), smartphone function (e.g. accept/make/reject calls, redial) and the voice assistant
- Volume can also be controlled using the voice control unit
- The ambient noise of the sport is reduced by the design and fit of the ear cushions
- Music time: 7 h with fully charged headset
- Talk time: 5 h with fully charged headset
- With the charging box, the Bluetooth sport headphones can be recharged up to 4x during drive - thanks to the integrated battery without external power supply
- Portable charger box with USB-C port
Scope of delivery
- 1 Bluetooth headphones "Spirit Athletics"
- 1 charging box
- 1 Pair Silicon ear pad (M)
- 1 Carabines
- 1 quick instructions
- 1 Safety Instructions
Hints
System requirements
- Bluetooth-enabled device
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Lenovo headset
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





