• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Over-ear headphones Bluetooth® (1075101) Black

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama Over-ear headphones

  • Black music/everyday headband headphones
  • Wireless Bluetooth 10 m
  • On-ear 20 - 20000 Hz 32 Ohm
  • Microphone type: Built-in -42 dB 2200 Ohm
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 2 W - 2 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Music/everyday life
Product type

Over-ear headphones

Transfer type

Bluetooth® (1075101)

Frequency range

20 - 20.000 Hz

Impedance

32 Ω

10 m

Factory colour

Black

Weight

250 g

Charging capacity (min.)

2 W

Charging capacity (max.)

2 W

Sensitivity (microphone)

-42 dB

Max. talk time

50 h

Width

150 mm

Height

100 mm

Depth

350 mm

Talk time

50 h

Bluetooth

Yes

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Wi-Fi frequency band

2.4 GHz

Transfer type

Wireless

UKCA

yes

Microphone frequency

100 - 10000 Hz

Standby time

180 h

Microphone in

yes

Driver unit

4 cm

Microphone input impedance

2200 Ohm

Continuous audio playback time (ANC on)

30 h

Talk time (ANC on)

30 h

Noise canceling

yes

Package weight

300 g

Documents & Downloads

Datasheet

Datasheet 3820004 Hama Over-ear headphones Bluetooth® (1075101) Black

User & Safety Instructions

User & Safety Instructions 3820004 Hama Over-ear headphones Bluetooth® (1075101) Black

Security datasheet

Security datasheet 3820004 Hama Over-ear headphones Bluetooth® (1075101) Black

Description

This Bluetooth headset will guide you undisturbed through the world of music and audio books. These super-comfortable headphones allow you to spend hours on a musical tour of discovery on which you will not be bothered by active noise reduction and well thought-out design.

This text is machine translated.

Features

  • Colour: Black, color tone: Black, series: Spirit, connection: 3.5 Ω 2200-mm jack coupling/USB-C coupling/socket, Bluetooth class: Class 2, Bluetooth version: 5.4 + EDR, frequency band: 100-2480MHz, frequency range headphones: 10 Hz - 32 kHz, frequency range microphone: 2402 Hz - 10 kHz, impedance headphones: 20 Ω, technology: Multipoint, transmission distance: 20 m, type: Bluetooth headphones, design: Stereo Over-EAR design, special feature: ear cups rotatable, sensitivity headphones: 98 dB +/- 3 dB, sensitivity of microphone: -42 dB, max. Talk time 50 h, Max Talk time ANC: 30 h, Max Music time:50 h, Max Music time ANC: 30 h, Max Standby: 180 h, Microphone position: Integrated microphone, directional characteristic Microphone: Omnidirectional, voice control: Apple Siri/Google Assistant, Supported Bluetooth profiles: A2DP V1.3.2/AVRCP V1.6.2/HFP V1.6, additional functions: Active noise suppression/volume control/noise-cancelling/-reduction/QuickPair/call accept button/voice control, diameter loudspeaker: 40 mm, weight: 250 g, average. Charging time in hours: 2.5 h, Charging type: USB-C socket, Recommended use: Smartphone, Necessary high power supply unit: 3.0 W, Required minimum power supply: 3.0 W, adapter included in delivery: No, USB PD: No.

Scope of delivery

  • 1 Bluetooth headphones "Spirit Silent"
  • 1 storage pouch
  • 1 quick instructions
  • 1 Safety instructions

Hints

This Bluetooth headset will guide you undisturbed through the world of music and audio books. These super-comfortable headphones allow you to spend hours on a musical tour of discovery on which you will not be bothered by active noise reduction and well thought-out design.

System requirements

  • Bluetooth-enabled device