Hama 00221093 cleaning kit LCD/LED/plasma device cleaning set 200 ml
- Without streaks, without stripes: Whether it's a TV, monitor, smartphone or tablet, this screen cleaner allows you to see the screen again
- Especially high-quality and extremely absorbent micro-fiber cloth for lint-free cleaning
- FSC certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
- Removes dust, dirt and grease efficiently and gently from all types of TV screens (LCD, LED, OLED, TFT), laptops, Tablets, smart phones, e-reader, scanner, copier
- Screen cleaning made easy: Apply screen cleaning spray to the screen cleaning cloth, rub, wipe - done
- The micro-fiber cloth (80% polyester, 20% polyamide, 20 x 20 cm) is washable
- Clean the TV screen and other monitors regularly, extend the life of the devices
- In the TV cleaning set everything is included, WAS you need for the screen cleaning
Consumer Notice:
- Apply to lint-free cloth, rub it and wipe it away together with the dissolved dirt.
- During cleaning, your appliance must be switched off and cooled down (if necessary, unplug the mains plug) to prevent the formation of streaks.
- Do not use water for cleaning to prevent blind spots.
- Do not apply excessive pressure to the surface to prevent scratches from dust grains.
- Never use solvents such as petrol, acetone, alcohol.
- Only clean the device when it is cold, only clean it at room temperature.
- Always follow the instructions of the device manufacturer.
- Test for material compatibility at an inconspicuous location before using it over a large area.
- Disposal in accordance with official regulations
This text is machine translated.
Technical specifications
Product type: Device cleaning set
Product type
PC screen cleaner
Content
200 ml
Capacity
200 ml
Package weight
276 g
Cleaning cloth
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3820286 Hama PC screen cleaner 00221093 200 ml
Security datasheet
Security datasheet 3820286 Hama PC screen cleaner 00221093 200 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 103: Read the label before using the product
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Features
Contents: 200 ml, Component: Cleaning spray, Cleaning cloth, Recommended application: TV, Set-contents in pieces: 2, Hazardous material pictogram: GHS07 - Exclamation mark, H-set: H319 - Causes serious eye irritation, P-set: P101 - If medical advice is needed, have product container or label at hand / P102 - Keep out of reach of children / P103 - Read label before use / P305+P351+P338 - IF IN CONTACT with EYES: Rinse cautiously with water for several minutes. Remove any contact lenses if possible. Continue rinsing /P337+P313 - If eye irritation persists: Seek medical advice/consult a doctor, signal word: Attention, UFI code: 7N10-S0X4-G00D-DWH1, Exception Price Request Calendar: No Price Request - Order every 2 months - Odd months
Scope of delivery
- 1 cleaning spray
- 1 micro-fiber cloth
- 1 Operating instructions
Description
Features
Contents: 200 ml, Component: Cleaning spray, Cleaning cloth, Recommended application: TV, Set-contents in pieces: 2, Hazardous material pictogram: GHS07 - Exclamation mark, H-set: H319 - Causes serious eye irritation, P-set: P101 - If medical advice is needed, have product container or label at hand / P102 - Keep out of reach of children / P103 - Read label before use / P305+P351+P338 - IF IN CONTACT with EYES: Rinse cautiously with water for several minutes. Remove any contact lenses if possible. Continue rinsing /P337+P313 - If eye irritation persists: Seek medical advice/consult a doctor, signal word: Attention, UFI code: 7N10-S0X4-G00D-DWH1, Exception Price Request Calendar: No Price Request - Order every 2 months - Odd months