• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama PC screen foam cleaner 00221095 400 ml

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hama 00221095 cleaning kit LCD/LED/plasma, LCD / TFT / plasma, mobile phone/smartphone, tablet PC device cleaning foam 400 ml

  • - Without streaks, without stripes: Whether it's a TV, monitor, smartphone or tablet, this screen cleaner allows you to see the screen again
  • - Anti-static ingredients prevent dust formation after screen cleaning
  • - Especially high-quality and extremely absorbent micro-fiber cloth for lint-free cleaning
  • - Gentle and gentle: Without aggressive solvents such as alcohol, butylglycol and methanol
  • - All-rounder for the whole household: Removes dust, dirt and fat efficiently and gently from all types of TV screens (LCD, LED, OLED, TFT), laptops, Tablets, smart phones, e-reader, scanner, copier, but also of surfaces made of plastic, glass and metal
  • - Screen cleaning made easy: Apply TV cleaning foam to the screen cleaning cloth, rub it and wipe it with a dry cloth - done
  • - The micro-fiber cloth (80% polyester, 20% polyamide, 20 x 20 cm) is washable
  • - Clean the TV screen and other monitors regularly, extend the life of the devices
  • - In the TV cleaning set everything is included, WAS you need for the screen cleaning
  • Consumer Notice:
  • - Always follow the instructions of the device manufacturer.
  • - Test for material compatibility at an inconspicuous location before using it over a large area.
  • - Before cleaning, make sure that your appliance is switched off and cooled down (unplug the mains plug if necessary) to avoid streaks.
  • - Clean the appliance only at room temperature.
  • - Shake well before use.
  • - Use the cleaner only upright.
  • - Liquid gas escaping may cause frostbite/material damage.
  • - Apply the cleaner to a lint-free cloth. Avoid applying the cleaner directly to the device to prevent any liquid from entering the inside of the device and possibly damage the device.
  • - Do not apply excessive pressure to the surface to prevent scratches from dust grains.
  • - Distribute the cleaner with the cloth on the screen and then rub the screen dry with a dry portion of the micro-fiber cloth. This first dissolves the dirt and then wipes it away together with the cleaner.
  • - Disposal in accordance with official regulations.
  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.

Technical specifications

  • Product type: Device cleaning foam
Product type

PC screen foam cleaner

Content

400 ml

Capacity

400 ml

Quantity per pack

1 Stück(e)

Manual

yes

Package weight

525 g

Cleaning cloth

yes

Documents & Downloads

Security datasheet

Security datasheet 3820390 Hama PC screen foam cleaner 00221095 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 103: Read the label before using the product
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

Description

No streaks, no stripes: Whether it's TV, monitor, smartphone or tablet - this cleaner returns you to the screen with an unadulterated view

This text is machine translated.

Features

  • Contents: 400 ml, suitable for: Screen, hazardous material Pictogram: Gas 02 - Flame, H-set: H222 - Extremely flammable aerosol / H229 - vessel under pressure: May burst if heated, P-set: P101 - If medical advice is needed, have product container or label at hand / P102 - Keep away from children / P103 - Read label before use / P210 - Keep away from heat, hot surfaces, sparks, open flames or other types of ignition sources. Do not smoke / P211 - Do not spray on an open flame or other igntion source / P251 - Do not pierce or burn, even after use / P410+P412 - Protect from sunlight. Do not expose temperatures above 50°C/122°F, warning: Warning, UFI code: VXW2-50S0-1002-CXJ4

Scope of delivery

  • - 1 TV cleaning foam
  • - 1 micro-fiber cloth
  • - 1 Operating instructions

Hints

Follow the instructions of the device manufacturer.Disposal in accordance with the official regulations. Shake well before use.Do not apply firm pressure.

What kind of Screen Cleaning are you looking for?