• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Power bank 10000 mAh Fast Charge LiPo USB type A, USB C® Anthracite Status display

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Power bank

  • 3 outputs: 1x USB-C, 2x USB-A
  • Optimised charging process
  • Small and light

Technical specifications

Product type

Power bank

Charging slots

3

Capacity (mAh, Ah)

10000 mAh

Charging current (max.)

3000 mA

Technology

LiPo

Length

139 mm

Width

68 mm

Connector

USB type A

USB C®

Height

16 mm

Weight

207.00 g

Operating voltage

USB-C®

Factory colour

Anthracite

Wireless charging

No

Charging method

Fast Charge

Dim

(L x W x H) 139 x 68 x 16 mm

Connector type

USB-A 2x

USB-C® 1x

Powerbank features

Status display

USB-C voltage output (max.)

5 V

USB-C current output (max.)

3 A

USB-C voltage input (max.)

5 V

USB-C current input (max.)

3 A

Outputs

USB

USB-C® socket

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3089552 Hama Power bank 10000 mAh Fast Charge LiPo USB type A, USB C® Anthracite Status display

User & Safety Instructions

User & Safety Instructions 3089552 Hama Power bank 10000 mAh Fast Charge LiPo USB type A, USB C® Anthracite Status display

Description

The external battery supplies power to smart phones, tablets, Bluetooth speakers and other mobile devices - whether in the office, aircraft or the beach.

This text is machine translated.

Features

  • 3 outputs: 1x USB-C, 2x USB-A
  • Optimised charging process protects the battery and thus extends the life of the mobile phone, tablet and so on
  • Certified cells for highest quality and safe charging: Overload, overvoltage, overheating and short-circuit protection
  • Small and lightweight: The mobile charger fits in any pocket and in your hand luggage
  • Maximum compatibility for all mobile phones, tablets and other devices, e.g. smartwatch, digital camera or Bluetooth headphones
  • One charging of the powerful battery pack is enough, in order to use the Samsung Galaxy S21+ for 85 hours longer
  • The Power Pack is fully charged in 7.5 hours via the USB-C port
  • Built-in LED display: Shows exactly from 1 to 100 percent how much Power is still available

Scope of delivery

  • Power pack "Performance 10"
  • Charging cable USB-A - USB-C, 30 cm
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)