• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Reflect Protect Glass screen protector Apple iPhone 17 Pro Max, IPhone 18 Pro Max 1 pc(s) 233320

1/3
Product type
Glass screen protector
Compatible with
iPhone 17 Pro Max
IPhone 18 Pro Max
Suitable for
Smartphone
Compatible with
Apple
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hama Reflect Protect Glass screen protector

  • The Bodyguard for your Apple iPhone 17 Pro Max/18 Pro Max: The D3O-licensed mobile phone protective glass guarantees strong display protection – no chance for scratches, jumps, bumps and fingerprints
  • Sharp view without reflections: The anti-reflection coating ensures a perfect and undistorted view of the display without reflections - even in direct sunlight
  • High-end safety glass with D3O® license: This mobile phone protective glass guarantees break-proof and shock-proof protection with 10H hardness – a durable display protection in all situations
  • Full-screen full cover: The black Ultra Wide Frame protective glass blends with the edge of the smartphone and provides full front protection – from the display to the edges
  • Attach display protection using simple in-box installation: Clean mobile phone display, place smartphone in the box and close, pull at the strap - done
  • Precise cut-out: So precisely milled by CNC-process, that the recesses are e.g. for the camera are minimum, in order to guarantee a maximum coverage of the display
  • Perfect touch surface with anti-fingerprint coating
  • Case-friendly: Due to the special design suitable for all mobile phone cases, mobile phone cases and mobile phone cases
  • Electrostatic absorbed, so no adhesive is required and residue-free removable
  • Old-to-be New: 60% of this product's material is manufactured from well-proven recycled glass
  • FSC-certified: Paper, cardboard and cardboard of our packaging come from controlled, certified sources
  • High-tech real glass: Only 0.33 mm thin
  • Residue-free when removed
  • Antistatic micro fiber cloth for cleaning the sensitive display
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

iPhone 17 Pro Max

IPhone 18 Pro Max

Suitable for

Smartphone

Compatible with

Apple

Suitable for

17,5 cm (6,9")

Type

Retail

Material (details)

D3O® Safety Glass (Hardened, 60% recycled)

Content

1 pc(s)

Factory colour

Transparent

Width

150 mm

Dim

(W x H) 150 mm x 50 mm

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3837275 Hama Reflect Protect Glass screen protector Apple iPhone 17 Pro Max, IPhone 18 Pro Max 1 pc(s) 233320

Description

Scope of delivery

  • 1 'Reflect Protect' mobile phone protective glass
  • 1 dust remover
  • 1 Wet cleaning cloth
  • 1 micro fiber cloth
  • 1 Applicator

More interesting products

(*All information is plus legal VAT)