• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Screen cleaning gel 00078302 200 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 59.95)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Screen cleaning gel

  • So look fully by

Technical specifications

Product type

Glass cleaner

Content

200 ml

Documents & Downloads

Security datasheet

Security datasheet 1310205 Hama Screen cleaning gel 00078302 200 ml

Description

The screen cleaning gel is a gelatinous gel-liquid for cleaning of LCD/TFT displays. Dust, dirt and grease on screens, displays and to glass surfaces such as copiers and scanners can be removed with this cleaning gel quickly. The Liquid easily on the surface to be cleaned the still cold end device, spray and wipe off immediately with the provided micro-fiber cleaning cloth Already, the screen or the device surface in new splendour. The gelatinous consistency of gel prevents a quick trickling of the liquid in the end device, such as the notebook's keyboard, mobile phones or PDAs. The set includes a Pumping atomizers with 200 ml cleaning gel and a washable micro fiber cleaning cloth. With this cleaning gel get clear on screens and displays.

This text is machine translated.

Features

  • Especially suitable for the cleaning of sensitive surfaces of flat screens
  • Anti-static acting ingredients
  • Special consistency: does not drips and does not expire
  • Particularly high-quality, extremely recording enabled and washing resistant micro-fiber cloth for lint-free cleaning
  • Also for other surfaces, such as PDA, scanners, copying machines suitable
  • Free from dust, dirt and grease
  • The gelatinous consistency prevents a quick trickling of the liquid on the screen
  • Free of components like alcohol, butylglycol and methanol
  • Regular cleaning receives the life span of the device
  • Incl. high-quality, washable micro-fiber cloth (80% Polyester, 20% Polyamide), 20 x 20 cm.

Scope of delivery

  • 1x screen cleaning gel 200 ml
  • 1x micro-fiber cloth.

What kind of Cleaning & Degreasing are you looking for?

More interesting products

(*All information is plus legal VAT)