Car mobile phone holder Easy Snap with suction cup, 360 degree rotation, universal
Holder for secure attachment of a smartphone to the windscreen of a vehicleAdapts to: Simple and individual adjustment to the device by means of movable clamp holderOptimum alignment: The device can be rotated 360° thanks to the ball joint and can be adjusted in the angle of inclination, perfect for portrait or landscape formatSuitable for any smartphone with or without case or protective caseThe device can be easily inserted into the holder with one hand and triggers an automatic closing of the clamp holderQuick and easy mounting by means of suction cup on the windscreen of the car, thus best accessibility and positioning possible as desiredThe car mobile phone holder is compatible with smartphones with a width of 5.5 8.5 cmThe access to the charging socket of the smartphone remains free, so that the device can also be charged while drivingThe phone can be rotated as desired, e.g. for horizontal navigation on the smartphoneBy changing the angle of inclination, an optimum view of the display is always possible, even in case of sunlightThe smartphone holder is attached without sticking or drilling, so it fits in almost any car and can be easily removed if required
This text is machine translated.
Technical specifications
IPhone 14 Pro
Product type
Car mobile phone holder
Fastening method (car)
Suction cup
Fastening method (mobile phones)
Bracket
Factory colour
Black
Dim
(W x H x D) 150 x 100 x 200 mm
Wireless charging
No
Suitable for (width)
55 - 80 mm
Suitable for width (max.)
80 mm
Suitable for width (min.)
55 mm
Width
150 mm
Height
100 mm
Depth
200 mm
Weight
170 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2626166 Hama Suction cup Car mobile phone holder 55 - 80 mm
Features
Colour, black
Hue: Black
Product range: Mobile phone/smartphone
Design: Car-holder
Mounting: Clamp
Material: Plastic
Mounting: Suction cup mounting
Device width up to 8.5 cm
Device width: 5.5 cm
Suitable for: Smartphone
Scope of delivery
1 universal smartphone holder
1 operating instructions
Description
Features
Colour, black
Hue: Black
Product range: Mobile phone/smartphone
Design: Car-holder
Mounting: Clamp
Material: Plastic
Mounting: Suction cup mounting
Device width up to 8.5 cm
Device width: 5.5 cm
Suitable for: Smartphone
Scope of delivery
1 universal smartphone holder
1 operating instructions
What kind of Car mobile phone holder are you looking for?