• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Tablet sleeve Universal Tablets 28 - 33 cm (11 - 13") 33 cm (13") Book case Black

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Hama Book case

  • - Comfortable working and to protect the tablet from dirt, dust and scratches
  • - Integrated corner protection for secure support and protected housing corners
  • - Pull-out silicone corners can be adapted to the tablet size
  • - Flexible rubber strap for secure closure
  • - Stand for convenient positioning of the device in two stages
  • soft inner lining for the protection of the sensitive displays
  • - The device can remain in the bag while in use
  • - Elegant, slim design
  • - Robust material

Technical specifications

  • Folio case type
Product type

Tablet sleeve

Design

Book case

Compatible with

Universal

Suitable for

Tablets 28 - 33 cm (11 - 13")

Suitable for

33 cm (13")

Features

Built-in stand

Factory colour

Black

Material

Polyurethane

Suitable for

33 cm (13")

Depth

20 mm

Height

300 mm

Width

230 mm

Compatible with

Universal

Weight

310.00 g

UKCA

yes

Quantity per pack

1 Stück(e)

Stand mode

yes

Number of stand modes

2

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436921 Hama Tablet sleeve Universal Tablets 28 - 33 cm (11 - 13") 33 cm (13") Book case Black

Description

For convenient working and for protecting the tablet from dirt, dust and scratches.


Soft inner lining


soft inner lining for the protection of the sensitive displays


Integrated corner protection


Integrated corner protection for a secure hold and protected housing corners


Extendable silicone corners


Extractable silicone corners can be adjusted to the size of the tablet


Flexible rubber band


Flexible rubber band for a secure closure


Two-stage stand


Stand for comfortable positioning of the device in two stages

This text is machine translated.

Features

  • Colour: Black, color tone: Black, series: Xpand, material: Polyurethane (PU), outer dimensions B x T x H: 23 x 2 x 30 cm, shape: Tablet bag, weight: 310 g, weight approx.: 320 g, inner dimensions B x T x H: 22.5 x 1.5 x 29.5 cm, for display size: 28 - 33 cm (11" - 13"), suitable for: tablet

Scope of delivery

  • - 1 tablet sleeve "Xpand"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)