
Highlights & Details
Hama TV wall mount
- Holder type: Retractable, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 228,6 cm (90")
- Load capacity (max.) 50 kg
Technical specifications
- Minimum screen size: 94 cm (37")
- Maximum screen size: 2.29 m (90")
- Panel-mounting interface 200 x 200.300 x 300.300 x 200.400 x 200.400 x 400 x 300.600 x 300.600 x 400.400
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
228,6 cm (90")
- Suitable for
94,0 cm (37") - 228,6 cm (90")
- Holder type
Retractable
Swivelling
Tiltable
- Features
Built-in level
- Max. load capacity
50 kg
No
600 x 400 mm
- Rotation
2°
- Tilt range (bottom)
10°
- Distance to wall (min.)
23 mm
- Distance to wall (max.)
278 mm
- Width
645 mm
- Height
440 mm
- Depth
800 mm
- Factory colour
Black
- Material (details)
Aluminium
Metal
- Dim
(W x H x D) 645 x 440 x 800 mm
- Add-on displays
1 Display(s)
- Supported monitors
1
- UKCA
yes
- Swivel angle
60°
- Cable management
yes
- Rotating
yes
- Number of joints
4
- Distance to the wall (max)
27.8 cm
- Distance to the wall (min)
2.3 cm
- Swivelling
yes
- Mounting kit
yes
- Tilt adjustment
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758412 Hama TV wall mount 94,0 cm (37") - 228,6 cm (90") Retractable, Swivelling, Tiltable Built-in level
Description
Extremely flat profile with 2.3 cm
Ultra slim and inconspicuous: With the low wall distance of 2.3 cm the TV holder inserts itself inconspicuously into the living world, saves space and leaves you all the freedom of room design
Fully flexible television mounting bracket
For the perfect viewing angle: This television mount adapts to your individual needs – whether swiveled, inclined, extendable – in this way Home Entertainment works
Up to 90" and 50 kg
Extremely durable: Stable design with double arm enables a secure mounting of TV-sets with a weight of up to 50 kg and screen size up to 90 inch
Ideal for super flat TV sets
Innovatively designed: The design of the wall bracket is tuned to ultra-flat TVs and is perfectly suitable for particularly flat screens such as OLED televisions
Integrated cable management
For a decent living ambience: The cable management guides the cables tidily behind the TV-set – this avoids the cable mess and is space-saving, in addition the cable routing protects the cable against cable breakage through strain relief
TV mounting with VESA standard
Reliable mounting of TV-sets with VESA-Norm from 200x200 to 600x400
Inclusive mounting material
All there is: With the versatile mounting accessories including high-quality Fischer-dowels you can start immediately
Drilling template for marking bore holes
Thanks to the drilling template, easy marking of the drilling holes without having to lay the holder at the wall
Inclusive of spirit level
Includes a spirit level for quick and easy installation
Later alignment
If the TV wall holder was mounted slightly tilted, the position of the TV can be corrected horizontally by a few degrees later
Quality-tested
Play it safe with our proven safety: Demanding stress, stability and function tests guarantee high quality standards
This text is machine translated.
Features
- The super-flat TV wall bracket combines pragmatic and aesthetic demands – also for large television: Elegant and inconspicuous format for home-theater feeling from every viewing angle, perfectly suitable for ultra-flat television with a screen size of 94 to 229 cm (37" to 90")
- Always the perfect distance from the television: The swivel arm creates a maximum Wall distance of 27.8 cm
- Without gap: Thanks to the innovative ultra-slim design, the extra-flat wall bracket is almost invisible when folded, with a minimum wall distance of 23 mm
- With the TV wall holder the television can be inclined smoothly up to -10°
- Full motion in ACTION: Fully movable swivel arm on the TV set can be swiveled by up to 60° and always ensures the best view of what is happening, even across rooms, e.g. with open living room and dining room
- Particularly suitable for ultra-flat OLED TV devices, which seem to hang like a painting directly on the wall with the ultra-slim wall bracket
- Extremely user-friendly and space saving for optimum placement of the flat screen in every room
- With the Easy-Fix system all functions can be adjusted and fixed easily
- In Germany developed design
Scope of delivery
- 1 TV-wall holder full-motion
- Mounting material including fishing rod
- 1 Spirit-level
- 1 installation guide
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








