• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama WHS-400 Over-ear headset Black

1/8
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama WHS-400 Over-ear headset

  • Black office/call center headband headphones
  • Wireless USB connection RF-connectivity
  • On-ear 20 - 20000 Hz 32 Ohm 126 dB
  • Microphone type: Boom 38 dB 2200 ohms
  • This text is machine translated.
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.
  • Pictogram related to the included PSU: 1 W - 1 W

Technical specifications

  • Product type: Headphones
  • Recommended use: Office/call center
Product type

Over-ear headset

Design (headphones)

On-ear

USB

Frequency range

20-20000 Hz

Impedance

32 Ω

Sound pressure

126 dB

Factory colour

Black

Weight

125 g

Charging capacity (min.)

1 W

Charging capacity (max.)

1 W

Sensitivity (microphone)

38 dB

Max. talk time

16 h

Talk time

18 h

Bluetooth

No

Charging method (Power Delivery)

w/o USB Power Delivery

USB-C charging port

yes

Wi-Fi frequency band

2.4 GHz

Transfer type

Wireless

USB connectivity

yes

Battery recharge time

2.5 h

Quantity

1

Microphone frequency

50 - 10000 Hz

Standby time

19 h

Microphone mute

yes

RF connectivity

yes

Microphone input impedance

2200 Ohm

Charging stand

no

Receiver included

yes

Battery operated

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864386 Hama WHS-400 Over-ear headset Black

Description

Scope of delivery

  • 1 wireless PC headset "WHS-400"
  • 1 Dual radio receiver (USB-C, USB-A)
  • 1 CHARGING CABLE (USB-C - USB-A)
  • 1 cable managers
  • 1 user manual