• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama Wireless charger 15 W 00201735 Outputs Inductive charging standard Black

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hama 00201735 charger for mobile devices Smartphone Black USB Wireless charging Rapid charging Indoor

  • Charging compatibility: Smartphone
  • Charging type: Indoors
  • Power source USB
  • Black Case material: Aluminium, metal
  • Quick charging Wireless charging Surge, overload, short circuit
  • 15 W

Technical specifications

Product type

Wireless charger

Outputs

Inductive charging standard

Charging current (max.)

3 A

Max. power

15 W

Charging slots

1

Operating voltage

USB-C®

Charging method

Qi 2

Suitable for

Smartphone

Suitable for

iPhone 17e

Factory colour

Black

Length

200 cm

Width

60 mm

Height

12.1 mm

Dim

(L x W x H) 200 cm x 60 mm x 12.1 mm

Weight

88 g

Used at

Indoors

Fixed

PSU features

Wireless charger

Depth

60 mm

Wireless charging

No

Material (details)

Aluminium, metal

15 W

UKCA

yes

Wireless charging

yes

Quantity per pack

1 Stück(e)

Output current (9V)

2.22 A

Output current (5V)

3 A

USB Type-C ports quantity

1

Manual

yes

MagSafe compatible

yes

Fast charging

yes

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533572 Hama Wireless charger 15 W 00201735 Outputs Inductive charging standard Black

Description

Do you charge your mobile phone wirelessly on your desk? Whether in the office, in the home office or on chest-drawers or similar the Qi2 charger makes a clean impression and charges thereby your mobile phone quickly and magnetically precisely. Cheerful cable chaos, Hi Wireless Charging!

Qi2-Charger: Magnetic, precise, fast
The charging cable of the iPhone has gone by and is floating somewhere in the corners you don't know about? Then change to Qi2! This inductive charger convinces with fast and wireless charging. Wireless charging with Qi2 is absolutely precise, because the integrated magnetic ring positions your wireless charging devices, such as Apple iPhone 16, for an optimum charging result. This is how Fast Charge works in the wireless version!

Inductive charger for desk
Whether desk in the office or home office, night cabinets or the dresser in the hallway - with its elegant aluminum casing the wireless charger makes itself everywhere good. The rounded aluminum edges and the design in black anthracite are a smart eyecatcher in the office, but without appearing obtrusive. The USB-C socket is sunk into the Qi2 charger to keep your desk and other things tidy, so the USB-C plugs are hardly visible.

High-speed for fully charged battery
Up to 15 watts – if that's not a house number! With Wireless-Fast-Charge your mobile phone is charged in no time and is again ready for the day or to manage the daily routine of the family. Helpful during quick charging: The Qi2 charger detects the mobile phone model and charges matching it with the maximum speed. Thus, the battery even has a long WAS of wireless fast charge. By the way: Mobile phone cases and mobile phone cases can remain on the Smartphone as long as they support wireless charging.

Wireless, but secure charging
Your mobile phone can be absolutely safe as we have ensured maximum safety by using the Qi2 charger. Protects your mobile phone from overcharging, overvoltage and short-circuits, as well as from the detection of foreign objects, so nothing happens when you charge it. This guarantees highest efficiency, quality and safety in the charging cycle - and full charging power at a much longer battery life.

This text is machine translated.

Scope of delivery

  • 1 wireless Qi2 charger
  • 1 USB-C cable
  • 1 operating instructions

System requirements

  • With wireless charging technology (wireless charging) that is compatible with the Qi2 standard end device (e.g. Smartphone, AirPods, etc.)

What kind of Inductive Chargers are you looking for?

More interesting products

(*All information is plus legal VAT)