
Technical specifications
- Housing: plastic, with mounting flanges
- Output type "Sink" 3-wire
- Switching frequency: 10 kHz
- Product type
Hall effect sensor
- Type
55100-3H-02-A
- Min. operating voltage
3.8 V DC
- Max. operating voltage
24 V DC
- Operating voltage
3.8 - 24 V DC
- Connector
Cable, open end
- Cable length
30.00 cm
- Reading range (min.)
0 mm
- Reading range (max.)
18 mm
- Reading range
0 - 18 mm
- Switching current (max.)
10 mA
- Min. temperature
-40 °C
- Max. temperature
+100 °C
- Length
25.5 mm
- Width
11 mm
- Height
3 mm
- Dim
(L x W x H) 25.5 x 11 x 3 mm
- Type
Output type: "Sink" 3-wire
- Switching current
10 mA
- Type
HALL SENSOR 55100-3H-02-A
- Connection
Cable 300 mm
- Temperature range
-40 - +100 °C
- Casing
Plastic casing with attachment clip
- Operating voltage
3.8 - 24 V
Documents & Downloads
Datasheet
Datasheet 503655 Hamlin Hall effect sensor 55100-3H-02-A 3.8 - 24 V DC Reading range: 0 - 18 mm Cable, open end
User & Safety Instructions
User & Safety Instructions 503655 Hamlin Hall effect sensor 55100-3H-02-A 3.8 - 24 V DC Reading range: 0 - 18 mm Cable, open end
Description
Features
- Short-circuit and polarity reversal protection



















