
Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 3.87
incl. VAT
14-day return policy included
Highlights & Details
Hall effect sensor AH
Our service for you
Technical specifications
- Design: linear
- Product type
Hall effect sensor
- Type
AH3503UA
- Min. operating voltage
4.5 V DC
- Max. operating voltage
6 V DC
- Operating voltage
4.5 - 6 V DC
- Connector
Soldering
- Enclosure
TO-92
- Type
THT
- Reading range (min.)
+0.0195 T
- Reading range (max.)
+0.0255 T
- Reading range
+0.0195 - +0.0255 T
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1569219 TRU COMPONENTS Hall effect sensor AH3503UA 4.5 - 6 V DC Reading range: +0.0195 - +0.0255 T TO-92 Soldering
User & Safety Instructions
User & Safety Instructions 1569219 TRU COMPONENTS Hall effect sensor AH3503UA 4.5 - 6 V DC Reading range: +0.0195 - +0.0255 T TO-92 Soldering


















