All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Testing & Power Supply
Testers & Meters
Environmental Testing Equipment
Environmental Tester Accessories
Hammer Pronova
Pronova
EAN:
2050009581886
Part number:
30005022
Item no:
2986515
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Technical specifications
Documents & Downloads
Description
Technical specifications
Show items with the same values
Hammer length 1000 mm
Weight: 5 kg
Hammer face ø 100 mm
Head length 200 mm
Product type
Hammer
Length
1000 mm
Documents & Downloads
User & Safety Instructions
English
User & Safety Instructions 2986515 Hammer Pronova
Download
Description
Hammer drills
This text is machine translated.
Related products can be found here
Gas Gauges
Water Quality & Fluid Testing
AC & Three Phase Electricity Meters
Data Loggers
Description
Hammer drills
This text is machine translated.