
Highlights & Details
Extruded housing, 103 X 103 X 160, BLACK ANODIZED
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP54
- Factory colour
Black
- Length
160 mm
- Width
103 mm
- Height
103 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 103 x 103 mm
- RoHS-compliant
Yes
- Material properties
extruded
- Type
1455NS1601BK
Documents & Downloads
Datasheet
Datasheet 3133401 Hammond Electronics 1455NS1601BK Universal enclosure 160 x 103 x 103 Aluminium extruded Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3133401 Hammond Electronics 1455NS1601BK Universal enclosure 160 x 103 x 103 Aluminium extruded Black 1 pc(s)
Description
Designed to accommodate PC boards or device interface. PC boards are mounted horizontally by sliding them into internal slots that are extruded in the body of the housing. Robust casing made of extruded aluminum with a minimum thickness of 0.06" (1.5 mm).
This text is machine translated.
This text is machine translated.











