
Highlights & Details
Sloping housing
Our service for you
Technical specifications
- Product type
Desk casing
- Material
Aluminium
IP31
- Factory colour
Black
- Type
216 mm x 165 mm x 51 mm
Shipping weight 1.35 lbs (0.61 kg)
- Length
216 mm
- Width
165 mm
- Height
51 mm
- Content
1 pc(s)
- Dim
(L x W x H) 216 x 165 x 51 mm
- RoHS-compliant
Yes
- Weight
0.61 kg
- Type
1456FH2BKBK
Documents & Downloads
Datasheet
Datasheet 3462448 Hammond Electronics 1456FH2BKBK Desk casing 216 x 165 x 51 Aluminium Black 1 pc(s)
Datasheet 3462448 Hammond Electronics 1456FH2BKBK Desk casing 216 x 165 x 51 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462448 Hammond Electronics 1456FH2BKBK Desk casing 216 x 165 x 51 Aluminium Black 1 pc(s)
Description
Aluminium upper parts up to 14 inches wide are 0.064 inches thick. Larger models are 0.081 inches thick.
Pre-assembled with a structured blue housing and optionally a Contempra-gray (beige) or a black upper section.
With self-adhesive rubber feet and the necessary mounting material.
This text is machine translated.












