
Highlights & Details
Extruded housing - IP
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Aluminium
IP65
- Factory colour
Black
- Length
160 mm
- Width
165 mm
- Height
55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 160 x 165 x 55 mm
- RoHS-compliant
Yes
- Type
1457T1601BK
Documents & Downloads
Datasheet
Datasheet 2372373 Hammond Electronics 1457T1601BK Universal enclosure 160 x 165 x 55 Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2372373 Hammond Electronics 1457T1601BK Universal enclosure 160 x 165 x 55 Aluminium Black 1 pc(s)



