Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
ElectromechanicsHousingsUniversal Enclosures

Hammond Electronics 1550Z103FBK Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Black 1 pc(s)

EAN:
Part number:
Item no:
Rectangular black metal enclosure with four screw holes, likely for electronic components, against a white background.
Rectangular black metal enclosure with four screw holes, likely for electronic components, against a white background.
Product type
Universal enclosure
Material
Aluminium (die-cast)
IP rating
IP66
Width
65 mm
Content
1 pc(s)
Datasheet (PDF)
Hammond Electronics
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

Thick-walled die-cast housing with flange, 98 x 65 x 34, black

Our service for you

Technical specifications

Product type

Universal enclosure

Features

with flange

waterproof

Material

Aluminium (die-cast)

IP66

Factory colour

Black

Length

98 mm

Width

65 mm

Content

1 pc(s)

Dim

(L x W) 98 mm x 65 mm

RoHS-compliant

Yes

Depth

34 mm

Type

1550Z103FBK

Variants(All information is without VAT, plus shipping costs)

Length/depth
Factory colour
Width
Dim
 
Hammond Electronics 1550Z103FBK Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Black 1 pc(s)
Hammond Electronics 1550Z103FBK Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Black 1 pc(s)

3341431

Unavailable
Conrad Electronic
This article
98 mm
Black
65 mm
(L x W) 98 mm x 65 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z101F Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Aluminium 1 pc(s)
Hammond Electronics 1550Z101F Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

3341426

Unavailable
Conrad Electronic
50 mm
Aluminium
45 mm
(L x W) 50 mm x 45 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z101FBK Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Black 1 pc(s)
Hammond Electronics 1550Z101FBK Universal enclosure 50 x 45 x 30 Aluminium (die-cast) Black 1 pc(s)

3341427

Unavailable
Conrad Electronic
50 mm
Black
45 mm
(L x W) 50 mm x 45 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z102F Universal enclosure 90 x 36 x 30 Aluminium (die-cast) Aluminium 1 pc(s)
Hammond Electronics 1550Z102F Universal enclosure 90 x 36 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

3341428

Unavailable
Conrad Electronic
90 mm
Aluminium
36 mm
(L x W) 90 mm x 36 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z102FBK Universal enclosure 90 x 36 x 30 Aluminium (die-cast) Black 1 pc(s)
Hammond Electronics 1550Z102FBK Universal enclosure 90 x 36 x 30 Aluminium (die-cast) Black 1 pc(s)

3341429

Unavailable
Conrad Electronic
90 mm
Black
36 mm
(L x W) 90 mm x 36 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z103F Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Aluminium 1 pc(s)
Hammond Electronics 1550Z103F Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Aluminium 1 pc(s)

3341430

Unavailable
Conrad Electronic
98 mm
Aluminium
65 mm
(L x W) 98 mm x 65 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z104F Universal enclosure 65 x 58 x 35 Aluminium (die-cast) Aluminium 1 pc(s)
Hammond Electronics 1550Z104F Universal enclosure 65 x 58 x 35 Aluminium (die-cast) Aluminium 1 pc(s)

3341432

Unavailable
Conrad Electronic
65 mm
Aluminium
58 mm
(L x W) 65 mm x 58 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z104FBK Universal enclosure 65 x 58 x 35 Aluminium (die-cast) Black 1 pc(s)
Hammond Electronics 1550Z104FBK Universal enclosure 65 x 58 x 35 Aluminium (die-cast) Black 1 pc(s)

3341433

Unavailable
Conrad Electronic
65 mm
Black
58 mm
(L x W) 65 mm x 58 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z106F Universal enclosure 115 x 66 x 30 Aluminium (die-cast) Aluminium 1 pc(s)
Hammond Electronics 1550Z106F Universal enclosure 115 x 66 x 30 Aluminium (die-cast) Aluminium 1 pc(s)

3341434

Unavailable
Conrad Electronic
115 mm
Aluminium
66 mm
(L x W) 115 mm x 66 mm
Minimum order quantity: 1
Multiple: 1
Hammond Electronics 1550Z106FBK Universal enclosure 115 x 66 x 30 Aluminium (die-cast) Black 1 pc(s)
Hammond Electronics 1550Z106FBK Universal enclosure 115 x 66 x 30 Aluminium (die-cast) Black 1 pc(s)

3341435

Unavailable
Conrad Electronic
115 mm
Black
66 mm
(L x W) 115 mm x 66 mm
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

Datasheet

Datasheet 3341431 Hammond Electronics 1550Z103FBK Universal enclosure 98 x 65 x 34 Aluminium (die-cast) Black 1 pc(s)

Description

Thick-walled, waterproof electronic instrument case made of die-cast aluminum. The robust die-cast aluminum alloy is hard yet easy to work on. Two-part nut and spring construction to protect against the ingress of dust and water. The stable, point-welded floor flange enables an easy mounting. The structured black version is coated with sturdy polyester powder, which offers a permanent finish even after processing. The finish is applied on the outside and inside of the housing. The seal is made of pre-formed, one-part silicone rubber and can be easily inserted in the groove on the lid. The seal is suitable for a temperature range from -40 °C to +150 °C (-40 °F to 302 °F). No internal ribs for easy installation of connectors without interference or additional milling.

This text is machine translated.

Description

Thick-walled, waterproof electronic instrument case made of die-cast aluminum. The robust die-cast aluminum alloy is hard yet easy to work on. Two-part nut and spring construction to protect against the ingress of dust and water. The stable, point-welded floor flange enables an easy mounting. The structured black version is coated with sturdy polyester powder, which offers a permanent finish even after processing. The finish is applied on the outside and inside of the housing. The seal is made of pre-formed, one-part silicone rubber and can be easily inserted in the groove on the lid. The seal is suitable for a temperature range from -40 °C to +150 °C (-40 °F to 302 °F). No internal ribs for easy installation of connectors without interference or additional milling.

This text is machine translated.

What kind of Universal Enclosures are you looking for?

  • Aluminum housing
  • Bopla housing
  • Eaton housing
  • Electronics housing
  • IP65 housing
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list