
Highlights & Details
Thick-walled die-cast housing with flange, 125 x 81 x 41, black
Our service for you
Technical specifications
- Product type
Universal enclosure
- Features
with flange
waterproof
- Material
Aluminium (die-cast)
IP66
- Factory colour
Black
- Length
125 mm
- Width
81 mm
- Content
1 pc(s)
- Dim
(L x W) 125 mm x 81 mm
- RoHS-compliant
Yes
- Depth
41 mm
- Type
1550Z107FBK
Documents & Downloads
Datasheet
Datasheet 3341437 Hammond Electronics 1550Z107FBK Universal enclosure 125 x 81 x 41 Aluminium (die-cast) Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3341437 Hammond Electronics 1550Z107FBK Universal enclosure 125 x 81 x 41 Aluminium (die-cast) Black 1 pc(s)
Description
Thick-walled, waterproof electronic instrument case made of die-cast aluminum. The robust die-cast aluminum alloy is hard yet easy to work on. Two-part nut and spring construction to protect against the ingress of dust and water. The stable, point-welded floor flange enables an easy mounting. The structured black version is coated with sturdy polyester powder, which offers a permanent finish even after processing. The finish is applied on the outside and inside of the housing. The seal is made of pre-formed, one-part silicone rubber and can be easily inserted in the groove on the lid. The seal is suitable for a temperature range from -40 °C to +150 °C (-40 °F to 302 °F). No internal ribs for easy installation of connectors without interference or additional milling.
This text is machine translated.
This text is machine translated.










