
Highlights & Details
Waterproof polycarbonate case
Our service for you
Technical specifications
- Product type
Universal enclosure
- Material
Polycarbonate (PC)
IP68
- Factory colour
Grey
- Length
95 mm
- Width
300 mm
- Height
240 mm
- Content
1 pc(s)
- Dim
(L x W x H) 95 x 300 x 240 mm
- RoHS-compliant
Yes
- Type
1554 PC
Documents & Downloads
Datasheet
Datasheet 2201446 Hammond Electronics 1554 PC 1554Y2GY Universal enclosure 95 x 300 x 240 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2201446 Hammond Electronics 1554 PC 1554Y2GY Universal enclosure 95 x 300 x 240 Polycarbonate (PC) Grey 1 pc(s)











