
Highlights & Details
Waterproof 30.5 mm polycarbonate pushbutton housing
Our service for you
Technical specifications
- Product type
Casing
- Features
waterproof
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
- Type
30.5 mm push button housing
- Length
300 mm
- Width
200 mm
- Content
1 pc(s)
- Dim
(L x W) 300 mm x 200 mm
- RoHS-compliant
Yes
- Weight
0.65 kg
- Depth
90 mm
- Type
1554PB8
Documents & Downloads
Datasheet
Datasheet 3462406 Hammond Electronics 1554PB8 Casing 300 x 200 x 90 Polycarbonate (PC) Grey 1 pc(s)
Datasheet 3462406 Hammond Electronics 1554PB8 Casing 300 x 200 x 90 Polycarbonate (PC) Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462406 Hammond Electronics 1554PB8 Casing 300 x 200 x 90 Polycarbonate (PC) Grey 1 pc(s)
Description
The polycarbonate material has the UL flammability class UL94 5VA and is suitable for outdoor use.
Cover and mounting holes are located outside the seal.
The cover is secured with M4 self-locking stainless steel machine screws (supplied) screwed into integrated stainless steel bushes (for repeated assembly and disassembly).
Available in high-capacity galvanized steel plates (gauge 16).
All fittings are made of stainless steel to prevent corrosion from uneven metals.
The seal consists of pre-formed, temperature resistant, U.L. listed silicone rubber. The seal can be replaced.
The sealed lid with two-piece groove and spring construction protects against oil, dust and water.
Inner DIN-rail mounting brackets
Built-in brass inserts and threaded spacers (M3) for self-tapping M3.5 or #6 screws for PCB mounting. Installation of circuit boards or internal boards in all sizes except the smallest ones.
Vertical PCB guides (for 1.5 mm thick PCBs) are cast in all sizes except the smallest size.
This text is machine translated.










