
Technical specifications
- Features
Cover (clear)
- Material
Polycarbonate (PC)
IP66
- Factory colour
Grey
Clear
- Length
240 mm
- Width
160 mm
- Height
120 mm
- Content
1 pc(s)
- Dim
(L x W x H) 240 x 160 x 120 mm
- RoHS-compliant
Yes
- Type
1554VB2GYCL
- Product type
Universal enclosure
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1539828 Hammond Electronics 1554VB2GYCL Universal enclosure 240 x 160 x 120 Polycarbonate (PC) Grey, Clear 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1539828 Hammond Electronics 1554VB2GYCL Universal enclosure 240 x 160 x 120 Polycarbonate (PC) Grey, Clear 1 pc(s)

































