
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€
Technical specifications
- Material
ABS plastic
IP65
- Factory colour
White
- Length
150 mm
- Width
110 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 150 x 110 x 70 mm
- Type
TC-RB 150x110x70
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2559774 TRU COMPONENTS TC-RB 150x110x70 TC-10239096 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2559774 TRU COMPONENTS TC-RB 150x110x70 TC-10239096 Fitting bracket ABS plastic White 1 pc(s)











































