
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 1.92
10
7% = € 0.14
€ 1.78
25
10% = € 0.20
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.92 / piece)
€
Technical specifications
- Material
ABS plastic
IP55
- Factory colour
White
- Height
50 mm
- (Ø)
80 mm
- Content
1 pc(s)
- Dim
(Ø x H) 80 mm x 50 mm
- RoHS-compliant
- Type
TC-RB 80x50
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2559771 TRU COMPONENTS TC-RB 80x50 TC-10239084 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2559771 TRU COMPONENTS TC-RB 80x50 TC-10239084 Fitting bracket ABS plastic White 1 pc(s)










































