
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€
Technical specifications
- Material
ABS plastic
IP65
- Factory colour
White
- Length
200 mm
- Width
200 mm
- Height
80 mm
- Content
1 pc(s)
- Dim
(L x W x H) 200 x 200 x 80 mm
- Type
TC-RB 200x200x80
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2559778 TRU COMPONENTS TC-RB 200x200x80 TC-10239112 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2559778 TRU COMPONENTS TC-RB 200x200x80 TC-10239112 Fitting bracket ABS plastic White 1 pc(s)











































