
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 3.61
10
7% = € 0.27
€ 3.34
25
11% = € 0.38
€ 3.23
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 3.61 / piece)
€
Technical specifications
- Material
ABS plastic
IP65
- Factory colour
White
- Length
100 mm
- Width
100 mm
- Height
70 mm
- Content
1 pc(s)
- Dim
(L x W x H) 100 x 100 x 70 mm
- Type
TC-RB 100x100x70
- Plastic free packaging
Plastic-free packaging
- Product type
Fitting bracket
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2559773 TRU COMPONENTS TC-RB 100x100x70 TC-10239092 Fitting bracket ABS plastic White 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2559773 TRU COMPONENTS TC-RB 100x100x70 TC-10239092 Fitting bracket ABS plastic White 1 pc(s)











































