
Highlights & Details
Hand case, GPEABS with aluminum end plate 140 x 66 x 28, black
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
ABS plastic
Aluminium
IP54
- Factory colour
Black
- Length
140 mm
- Width
66 mm
- Type
1593YALBK
- Content
1 pc(s)
- RoHS-compliant
Yes
- Depth
28 mm
Documents & Downloads
Datasheet
Datasheet 3462397 Hammond Electronics 1593YALBK Hand-held casing 140 x 66 x 28 ABS plastic, Aluminium Black 1 pc(s)
Datasheet 3462397 Hammond Electronics 1593YALBK Hand-held casing 140 x 66 x 28 ABS plastic, Aluminium Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462397 Hammond Electronics 1593YALBK Hand-held casing 140 x 66 x 28 ABS plastic, Aluminium Black 1 pc(s)
Description
Ergonomic design for comfortable lying in the hand.
Versions without a battery compartment meet the protection class IP54.
Recessed top for foil display or keyboard.
Devices with a battery compartment are fitted with our durable three-snap door.
The overlapping connection protects against dust accumulation and spray water.
Shaped from black, gray or transparent-blue Universal-ABS plastic with a satin surface.
The unit is fastened using self-tapping screws.
Black and transparent blue housings are supplied with black screws, gray with nickel-plated screws.
This text is machine translated.

