
Highlights & Details
Handheld tablet case
Our service for you
Technical specifications
- Product type
Hand-held casing
- Material
ABS plastic
IP54
- Factory colour
Light grey
- Length
120 mm
- Width
95 mm
- Height
27 mm
- Content
1 pc(s)
- Dim
(L x W x H) 120 x 95 x 27 mm
- RoHS-compliant
Yes
- Weight
0.10 kg
- Type
1599TABSGYBAT
Documents & Downloads
Datasheet
Datasheet 3462429 Hammond Electronics Hand-held casing (L x W x H) 120 x 95 x 27 mm ABS plastic Light grey 1 pc(s)
Datasheet 3462429 Hammond Electronics Hand-held casing (L x W x H) 120 x 95 x 27 mm ABS plastic Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3462429 Hammond Electronics Hand-held casing (L x W x H) 120 x 95 x 27 mm ABS plastic Light grey 1 pc(s)
Description
Ideal for device or mobile data casing with touch-screen.
Three sizes available in black or light gray. All sizes available with or without battery compartment.
Shaped from flame-retardant ABS-plastic with UL-flammability class UL94V-0.
The case is fitted with six M3-0.5 x 18 mm crosshead machine screws, which are screwed into integrated brass sockets. Ideal for applications where repeated assembly and disassembly is required.
Integrated brass sockets are installed in the upper casing half at the factory.
The overlapping connection protects against dust and spray water. Versions without a battery compartment meet the protection class IP54.
Circuit board spacers are molded into the upper and lower halves of the casing.
Contains a removable end plate for simple modifications.
The lower half casing contains a molded insert for labels.
The battery compartment versions of the sizes "M" and "L" include 8 battery terminals (for 4 AA batteries) and 2 9 volt battery terminals (PP3). The battery compartment version of the size "S" comprises 4 battery terminals (for 2 AA batteries) and 1 9-volt battery terminal (PP3).
This text is machine translated.


