
Highlights & Details
IP66, type 4X polycarbonate junction box, hinged lid with snap closure
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Wall-mount enclosure
- Features
with snap lid
- Material
Polycarbonate (PC)
IP66
- Factory colour
Light grey
- Length
252 mm
- Width
207 mm
- Height
152 mm
- Content
1 pc(s)
- Type
PCJ1086L
- Dim
(L x W x H) 252 x 207 x 152 mm
- RoHS-compliant
Yes
- Manufacturer part #
PCJ1086L
- Depth
152 mm
Documents & Downloads
Datasheet
Datasheet 2283772 Hammond Electronics Wall-mount enclosure 252 x 207 x 152 x 152 Polycarbonate (PC) Light grey 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2283772 Hammond Electronics Wall-mount enclosure 252 x 207 x 152 x 152 Polycarbonate (PC) Light grey 1 pc(s) Piece
What kind of Junction box are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













