• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 1027-X-13 KLASSIK Letter tray A4, C4 Black 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Letter file standard

  • Letter shelf CLASSIC, DIN A4/C4
  • The classic letter file in latest design
  • In high-gloss finish
  • Solid and durable helper for every office
  • Has class, shows class, which is great.
  • Vertical or puts stackable
  • With a wide gripping cut-out for easy orientation and optimal access to the documents
  • The slightly sloped front end panel of the letter shelf prevents slipping out of the documents
  • Compatible with all standard letter files
  • Space for labelling clip 1021
  • Paper formats: DIN A4/C4
  • Dimensions (W x D x H): 255 x 348 x 65 mm
  • Material: High-quality plastic, polystirene (PS)
  • Colour, black

Technical specifications

Product type

Letter tray

Promotional item type

KLASSIK

Paper size

A4

C4

Factory colour

Black

Cutout

Yes

Material

Polystyrene

nestable

Yes

Width

255 mm

Height

65 mm

Depth

348 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777369 HAN 1027-X-13 KLASSIK Letter tray A4, C4 Black 1 pc(s)

Description

Standard Letter Tray C4, in attractive colours and glossy transparent, and now also in two different heights. Made from anti-static, heavy metals polystyrene. Has class, shows class, is class.

Scope of delivery

  • 1 Letter shelf