• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HAN 1028-23 WAVE EXCLUSIV Letter tray A4, C4 Transparent, Glassy 1 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1028-23 255 x 350 x HAN Letter Tray WAVE/66 mm glass-clear plastic C4

  • Letter shelf WAVE EXCLUSIVE, DIN A4/C4
  • Puristic, stylish gives the work a completely special note
  • Harmonious design with a touch of elegance - the perfect combination of aesthetics, function and quality
  • In detail, the WAVE exclusively with a maximum processing quality
  • Vertical or puts stackable
  • With a wide gripping cut-out for easy orientation and optimal access to the documents
  • The slightly sloped front end panel of the letter shelf prevents slipping out of the documents
  • Paper formats: DIN A4/C4
  • Anti-slip due to furniture gentle rubber feet
  • Made in Germany
  • Dimensions (W x D x H): 255 x 350 x 66 mm
  • Material: High-quality plastic, polystirene (PS)
  • Color: transparent glass-clear

Technical specifications

Product type

Letter tray

Promotional item type

WAVE EXKLUSIV

Paper size

A4

C4

Factory colour

Transparent

Glassy

Cutout

Yes

Material

Polystyrene

nestable

Yes

Width

255 mm

Height

66 mm

Depth

350 mm

Content

1 pc(s)

Type

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 335117 HAN 1028-23 WAVE EXCLUSIV Letter tray A4, C4 Transparent, Glassy 1 pc(s)

Description

Han 1028-23, LETTER SHELF WAVE EXCLUSIVE, transparent-crystal clear
The purist and stylish letter storage gives the workplace a very special touch. Harmonious design with a touch
Of elegance - the perfect combination of esthetics, function and quality. In detail, the WAVE convinces EXCLUSIVELY with a maxi-
Paint quality. Stackable vertically or offset. With wide cutout for easy orientation and optimal
grip on the documents. The slightly beveled front of the letter tray prevents documents from slipping out.
Product Details:

- Color: Transparent-transparent
- Use for paper sizes: DIN A4/C4
- Non-slip due to rubber feet that are gentle on furniture
- the slightly angled front of the letter tray prevents documents from slipping out
- outer dimensions (WxDxH): 255x350x66 mm
- Material: High-quality plastic, polystirene (PS)
- Made in Germany

This text is machine translated.